LP5036RJVR

Texas Instruments
595-LP5036RJVR
LP5036RJVR

Mfr.:

Description:
LED Lighting Driver ICs 36-channel I2C const ant current RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
36 Output
Boost
35 mA
VQFN-46
5.5 V
2.7 V
29 kHz
5.5 V
LP5036
- 40 C
+ 125 C
Constant Current, Current Control, I2C Control, Power Save Mode
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5036EVM
Dimming: With Dimming
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 36 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: RGB LED Driver
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP503x RGB LED Drivers

Texas Instruments LP503x RGB LED Drivers offer 30- or 36-channel constant-current-sink with a 29kHz, 12-Bit PWM generator for each channel. The LP503x RGB LED Drivers have channel/module-independent color mixing and intensity control registers to enable vivid LED effects with zero audible noise. The device provides benefits such as ultra-low shutdown Iq Power Saving Mode and straightforward software coding of the LP503x's three programmable RGB banks. The 29kHz, 12-Bit PWM resolution results in an intensity that decreases smoothly and stops audible noise. The LP503x Drivers implement a PWM phase-shifting function to help reduce the input power budget when LEDs turn on simultaneously. The device provides an automatic power-saving mode to get ultra-low quiescent current. The Texas Instruments LP503x RGB LED Drivers can be an alternative for battery-powered end equipment when channels are all off for 30ms and the device's total power consumption is down to 10µA.

In Stock: 3 009

Stock:
3 009
Can Dispatch Immediately
On Order:
6 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
1,16 € 290,00 €
1,13 € 565,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3 120,00 €
1,01 € 6 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.