LP5521TM/NOPB

Texas Instruments
926-LP5521TM/NOPB
LP5521TM/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 3 Ch Prog Led Driver A 926-LP5521TMX/NOP A 926-LP5521TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
25.5 mA
DSBGA-20
5.5 V
2.7 V
1.25 MHz
4.5 V
LP5521
- 30 C
+ 85 C
I2C Control, Charge Pump
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5521TMEV
High Level Output Current: 25.5 mA
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Type: Capacitive
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 5 951

Stock:
5 951 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,858 € 85,80 €
Full Reel (Order in multiples of 250)
0,808 € 202,00 €
0,761 € 380,50 €
0,734 € 734,00 €
0,723 € 1 807,50 €
0,707 € 3 535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments LP5521TMX/NOPB
Texas Instruments
LED Lighting Driver ICs 3 channel RGB/White LED driver with inte A 926-LP5521TM/NOPB