LP5812ADSDR

Texas Instruments
595-LP5812ADSDR
LP5812ADSDR

Mfr.:

Description:
LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Buck
400 mA
SON-8
5.5 V
2.7 V
6 MHz
3 V to 5.5 V
LP5812
- 40 C
+ 85 C
Ultra Low Power
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 650 mA
Type: LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP5812 RGB LED Drivers

Texas Instruments LP5812 RGB LED Drivers are 4 x 3 matrix drivers with I2C and autonomous animation engine control. These drivers generate a 6MHz clock signal and use it to synchronize the lighting effects among multiple devices. The LP5812 drivers feature individual LED dot open/short detection and integrated de-ghosting function. These LED drivers operate at a 2.7V to 5.5V voltage range and a -40°C to 85°C temperature range. The LP5812 drivers are ideal for portable and wearable, gaming and home entertainment, Internet-of-Things (IoT), networking, and industrial HMI.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3 039

Stock:
3 039 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,759 € 7,59 €
0,688 € 17,20 €
0,608 € 60,80 €
0,569 € 142,25 €
0,547 € 273,50 €
0,529 € 529,00 €
0,504 € 1 512,00 €
0,493 € 2 958,00 €