LP5866TMRKPR

Texas Instruments
595-LP5866TMRKPR
LP5866TMRKPR

Mfr.:

Description:
LED Lighting Driver ICs 6 x 18 high-current LED matrix driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
18 Output
Constant Current
100 mA
VQFN-40
5.5 V
2.7 V
31.2 MHz
LP5866T
- 55 C
+ 125 C
Analog/PWM Mixed Dimming, Constant Current, Enable/Shutdown, LED Open Detection, LED Short Detection, SPI/I2C, Thermal Shutdown
Brand: Texas Instruments
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: High-Current Matrix Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5866T High-Current LED Driver

Texas Instruments LP5866T High-Current LED Driver integrates 18 constant current sinks with N (N = 6/8/11) switching MOSFETs to support N × 18 LED dots or N × 6 RGB LEDs. The LP5866T integrates six MOSFETs for up to 108 LED dots or 36 RGB LEDs.

In Stock: 2 575

Stock:
2 575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,59 € 15,90 €
1,45 € 36,25 €
1,30 € 130,00 €
1,23 € 307,50 €
1,19 € 595,00 €
1,16 € 1 160,00 €
1,10 € 3 300,00 €
1,08 € 6 480,00 €