LP5904TME-3.1/NOPB

Texas Instruments
926-LP5904TME31NOPB
LP5904TME-3.1/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-noise h i gh-PSRR low-IQ lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
3.1 V
200 mA
1 Output
Positive
250 uA
2.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 125 C
95 mV
LP5904
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.16 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 11 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,972 € 9,72 €
0,877 € 21,93 €
0,778 € 77,80 €
Full Reel (Order in multiples of 250)
0,697 € 174,25 €
0,665 € 332,50 €
0,65 € 650,00 €
0,628 € 1 570,00 €
0,624 € 3 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.