LP5904TMX-2.8/NOPB

Texas Instruments
926-LP5904TMX28NOPB
LP5904TMX-2.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-noise h i gh-PSRR low-IQ lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.8 V
200 mA
Positive
2.2 V
5.5 V
Fixed
- 40 C
+ 125 C
95 mV
LP5904
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Line Regulation: 0.06 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 11 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,37 € 1 110,00 €