LP5907MFX-2.8/NOPB

Texas Instruments
595-LP5907MFX-2.8NPB
LP5907MFX-2.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
250 mA
1 Output
Positive
250 uA
2.2 V
5.5 V
82 dB
Fixed
- 40 C
+ 125 C
50 mV
LP5907
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.02 %
Load Regulation: 0.001 %
Operating Supply Current: 12 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Noise Linear Regulator
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LP5907/LP5907-Q1 Low-Dropout Regulators

Texas Instruments LP5907/LP5907-Q1 Ultra-Low Noise Low-Dropout Regulators are a linear regulator capable of supplying 250mA output current. Designed to meet the requirements of RF and analog circuits, the LP5907 provides low noise, high PSRR, low quiescent current, and low line or load transient response figures. Using innovative design techniques, TI LP5907 offers class-leading noise performance without a noise bypass capacitor and the ability for remote output capacitor placement. This LDO is designed to work with a 1-µF input and a 1-µF output ceramic capacitor (no bypass capacitor is required). This device is available between 1.2 V and 4.5 V in 25mV steps. The LP5907-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4 220

Stock:
4 220 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,356 € 3,56 €
0,319 € 7,98 €
0,278 € 27,80 €
0,258 € 64,50 €
0,247 € 123,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.