LP5910-0.9YKAR

Texas Instruments
595-LP5910-0.9YKAR
LP5910-0.9YKAR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-noise l o w-IQ low-dropout v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.3 V
300 mA
1 Output
Positive
12 uA
1.3 V
3.3 V
75 dB
Fixed
- 40 C
+ 125 C
120 mV
LP5910
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 12 uA
Output Voltage Range: 800 mV to 2.3 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5910 Ultra Low-Noise Linear Regulators

Texas Instruments LP5910 Ultra-Low-Noise Linear Regulators are capable of supplying up to 300mA of output current. These regulators are designed to meet the requirements of RF and analog circuits. The devices provide low noise, high PSRR, low quiescent current, and superior line transient and load transient response. Using an innovative design technique the LP5910 offers class-leading noise performance without a noise bypass capacitor and with the option for remote output capacitor placement. Each device contains a reverse current protection circuit that prevents a reverse current flow through the LDO to the IN pin when the input voltage is lower than the output voltage.

In Stock: 1 892

Stock:
1 892 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,443 € 11,08 €
0,389 € 38,90 €
0,362 € 90,50 €
0,347 € 173,50 €
0,334 € 334,00 €
Full Reel (Order in multiples of 3000)
0,317 € 951,00 €
0,305 € 1 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.