LP5912-1.2DRVT

Texas Instruments
595-LP5912-1.2DRVT
LP5912-1.2DRVT

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-1.2DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
500 mA
1 Output
Positive
400 uA
1.6 V
6.5 V
75 dB
Fixed
- 40 C
+ 125 C
150 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Noise LDO
Unit Weight: 9,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LP5912/Q1 Ultra-Low Noise LDO Regulator

Texas Instruments LP5912/LP5912-Q1 Ultra-Low Noise LDO Regulator is an LDO capable of supplying 500mA output current. Designed to meet the requirements of RF and analogue circuits, the LP5912/LP5912-Q1 device provides low-noise, high-PSRR, low quiescent current, and low line and load transient response. The LP5912/LP5912-Q1 offers class-leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. Each device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). These devices are available with fixed output voltages from 0.8V to 5.5V in 25mV steps. The LP5912-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,825 € 82,50 €
Full Reel (Order in multiples of 250)
0,775 € 193,75 €
0,73 € 365,00 €
0,704 € 704,00 €
0,692 € 1 730,00 €
0,677 € 3 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments LP5912-1.2DRVR
Texas Instruments
LDO Voltage Regulators 500-mA low-nois e low-IQ  A 595-LP5912-1.2DRVT