LP5912Q3.0DRVTQ1

Texas Instruments
595-LP5912Q3.0DRVTQ1
LP5912Q3.0DRVTQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive, 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3 V
500 mA
1 Output
Positive
400 uA
1.6 V
6.5 V
40 dB
Fixed
- 40 C
+ 125 C
150 mV
AEC-Q100
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Noise LDO
Unit Weight: 9,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 538

Stock:
2 538 Can Dispatch Immediately
Quantities greater than 2538 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
Full Reel (Order in multiples of 250)
0,831 € 207,75 €
0,80 € 400,00 €
0,796 € 796,00 €
0,746 € 1 865,00 €
0,73 € 3 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.