LP873220RHDT

Texas Instruments
595-LP873220RHDT
LP873220RHDT

Mfr.:

Description:
Switching Voltage Regulators Industrial dual 2-A buck converters & du A 595-LP873220RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
700 mV to 3.36 V, 800 mV to 3.3 V
2 A
4 Output
2.8 V
5.5 V
9 uA
2 MHz
- 40 C
+ 125 C
LP873220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP87322Q1EVM
Input Voltage: 3.7 V
Load Regulation: 0.3 %, 0.8 %
Moisture Sensitive: Yes
Operating Supply Current: 86 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Dual High-Current Buck DC-DC Converter and Dual Linear Regulator
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP873220/LP873220-Q1 Converters & Regulators

Texas Instruments LP873220/LP873220-Q1 Dual High-Current Buck Converters and Linear Regulators are ideal for meeting automotive camera and radar application requirements. The LP873220/LP873220-Q1 consists of two step-down DC-DC converters, two linear regulators, and general-purpose digital-output signals. The device supports load-current measurement without the addition of external current-sense resistors. Features include an input voltage of 2.8V to 5.5V, a configurable general-purpose output signal (GPO, GPO2), and an operating temperature range of –40°C to +125°C. The LP873220/LP873220-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 028

Stock:
1 028 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
Full Reel (Order in multiples of 250)
1,85 € 462,50 €
1,76 € 880,00 €
1,75 € 1 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.