LP873245RHDRQ1

Texas Instruments
595-LP873245RHDRQ1
LP873245RHDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 2-A buck converters and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8732
Converters
SMD/SMT
VQFN-28
2 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8732xx-Q1 Power Management ICs

Texas Instruments LP8732xx-Q1 Power Management ICs (PMICs) are designed to meet the power management requirements in automotive applications. Each device has two step-down DC/DC converters, which can be configured as a single dual-phase regulator or as two single-phase regulators, two linear regulators, and general-purpose digital-output signals. Each device is controlled by an I2C-compatible serial interface and by an enable signal.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,59 € 25,90 €
2,37 € 59,25 €
2,12 € 212,00 €
2,00 € 500,00 €
1,96 € 980,00 €
1,87 € 1 870,00 €
Full Reel (Order in multiples of 3000)
1,71 € 5 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.