LP873347RHDT

Texas Instruments
595-LP873347RHDT
LP873347RHDT

Mfr.:

Description:
Power Management Specialised - PMIC Dual high-current bu ck converters and d A 595-LP873347RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8733
Multi-Channel PMIC
SMD/SMT
VQFN-28
6 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8733xx/LP8733xx-Q1 Power Management ICs

Texas Instruments LP8733xx-Q1/LP8733xx-Q1 Power Management ICs (PMICs) are designed to meet the power management requirements in automotive applications. Each device has two step-down DC/DC converters which can be configured as a single dual-phase regulator or as two single-phase regulators and two linear regulators and general-purpose digital-output signals. Each device is controlled by an I2C-compatible serial interface and by an enable signal.

LP87330Q1EVM Evaluation Module (EVM)

Texas Instruments LP87330Q1EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of LP873300-Q1. The LP873300-Q1 has two high-performance step-down converters and two LDOs, designed to meet the power management requirements of the latest applications processors in automotive applications. The LP873300-Q1 is capable of driving up to 2A+2A of load current with an excellent combination of solution size and efficiency. The LP87330Q1EVM has been specifically designed to allow the PMIC to be easily configured at startup to fit various voltage and sequencing requirements. The evaluation module is controlled via a PC and the supplied GUI.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,57 € 25,70 €
2,35 € 58,75 €
2,11 € 211,00 €
Full Reel (Order in multiples of 250)
1,99 € 497,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Similar Product

Texas Instruments LP873347RHDR
Texas Instruments
Power Management Specialised - PMIC Dual high-current bu ck converters and d A 595-LP873347RHDT