LP87524JRNFRQ1

Texas Instruments
595-LP87524JRNFRQ1
LP87524JRNFRQ1

Mfr.:

Description:
Switching Voltage Regulators Multiphase 4MHz 4A/ 1.0V + 2.5A/1.8V + 1 A 595-LP87524JRNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
10 A
4 Output
2.8 V
5.5 V
1.4 uA
4 MHz
- 40 C
+ 125 C
AEC-Q100
LP87524J
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.

In Stock: 1 764

Stock:
1 764
Can Dispatch Immediately
On Order:
6 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,99 € 4,99 €
3,81 € 38,10 €
3,52 € 88,00 €
3,19 € 319,00 €
3,05 € 762,50 €
2,99 € 1 495,00 €
2,96 € 2 960,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,72 €
Min:
1

Similar Product

Texas Instruments LP87524JRNFTQ1
Texas Instruments
Switching Voltage Regulators Multiphase 4MHz 4A/ 1.0V + 2.5A/1.8V + 1 A 595-LP87524JRNFRQ1