LP875701Q1EVM

Texas Instruments
595-LP875701Q1EVM
LP875701Q1EVM

Mfr.:

Description:
Power Management IC Development Tools AUTOMOTIVE 4 PHASE D C/DC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V/5 V
LP875701-Q1
LP875701
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP875701Q1EVM Evaluation Module

Texas Instruments LP875701Q1EVM Evaluation Module is configured to evaluate the operation of the integrated circuit LP875701-Q1. The LP875701-Q1 is a high-performance, multiphase step-down converter with integrated switches designed to meet current processors' and platforms' power management requirements in various automotive power applications. The Texas Instruments LP875701Q1EVM Evaluation Module features a software controller, versatile GUI, USB-TO-I2C interface, and test points for all I/O's.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,61 € 233,61 €