LP875761ARNFTQ1

Texas Instruments
595-LP875761ARNFTQ1
LP875761ARNFTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Four-phase 3-Mhz 1-V 16-A DC/DC buck con A 595-LP875761ARNFRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP875761
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-26
16 A
5.5 V
2.8 V
1 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 1 V
Product: Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP875761-Q1 4-Phase DC/DC Buck Converter

Texas Instruments LP875761-Q1 4-Phase DC/DC Buck Converter is designed to meet the power-management requirements of the latest processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output in forced-PWM mode. The device is controlled by an I2C-compatible serial interface and by enable signals. The LP875761-Q1 supports remote differential-voltage sensing for multiphase outputs to compensate for IR drop between the regulator output and the point-of-load (POL), which improves the accuracy of the output voltage. The switching clock can be forced to PWM mode and also synchronized to an external clock to minimize the disturbances.

In Stock: 2 551

Stock:
2 551 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2551 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,68 € 8,68 €
6,77 € 67,70 €
6,30 € 157,50 €
5,77 € 577,00 €
Full Reel (Order in multiples of 250)
5,14 € 1 285,00 €
5,00 € 2 500,00 €
4,94 € 4 940,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,68 €
Min:
1

Similar Product

Texas Instruments LP875761ARNFRQ1
Texas Instruments
Power Management Specialised - PMIC Four-phase 3-Mhz 1-V 16-A DC/DC buck con A 595-LP875761ARNFTQ1