LP877451A1RXVR

Texas Instruments
595-LP877451A1RXVR
LP877451A1RXVR

Mfr.:

Description:
Power Management Specialised - PMIC CHARIOT HRL FOR INDU STRIAL RADAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87745
Programmable
SMD/SMT
VQFN-HR-28
150 mA, 350 mA, 3 A
4 V
3 V
5 V
- 40 C
+ 125 C
Application: Factory Automation and Control, Industrial Transport (Non-Car and Non-Light Truck), Low Ripple, Low Noise
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Voltage Range: 800 mV, 820 mV, 1.8 V, 3.3 V, 5 V, 900 mV to 1.9 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87745 PMIC

Texas Instruments LP87745 Power Management Integrated Circuit (PMIC) is designed to meet the power management requirements of the IWR MMICs in various industrial radar applications. This IC includes a three step-down converter, a 5V boost converter, and 1.8V/3.3V LDO; the LDO is powered by boost and designed for xWR I/O supply. The LP87745 PMIC supports 4.4MHz, 8.8MHz, and 17.6MHz programmable switching frequency range. This PMIC features high switching frequency and low noise across a wide frequency range that enables an LDO-free to-power solution with minimal or no passive filtering. The high switching frequency enhances thermals and transient settling for the MMIC RF rails. The LP87745 PMIC forces the switching clock into PWM mode for optimal RF performance and can also be synchronized to an external clock. This IC supports remote voltage sensing to compensate for IR drop between the regulator output and the Point-Of-Load (POL), improving the output voltage's accuracy.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,19 € 31,90 €
2,94 € 73,50 €
2,67 € 267,00 €
2,53 € 632,50 €
2,45 € 1 225,00 €
2,38 € 2 380,00 €
2,32 € 6 960,00 €
6 000 Quote