LSF0102DCUR

Texas Instruments
595-LSF0102DCUR
LSF0102DCUR

Mfr.:

Description:
Translation - Voltage Levels Dual Bidirect Multi VTG Level Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
200 Mb/s
VSSOP-8
5.5 V
1 V
LSF0102
1.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: TTL
Number of Channels: 2 Channel
Operating Supply Current: 1 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).

In Stock: 17 731

Stock:
17 731 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 340
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,342 € 3,42 €
0,307 € 7,68 €
0,267 € 26,70 €
0,248 € 62,00 €
Full Reel (Order in multiples of 3000)
0,248 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.