LSF0108DGSR

Texas Instruments
595-LSF0108DGSR
LSF0108DGSR

Mfr.:

Description:
Translation - Voltage Levels Octal bidirectional multi-voltage-level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LSF0108
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).

LSF0108-Q1 Multi-Voltage-Level Translator

Texas Instruments LSF0108-Q1 Bidirectional Multi-Voltage-Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at <= 30pF cap load. This device can also do up to 40MHz up/down translation at 50pF cap load. This translation allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). This device also allows bi-directional voltage translation without DIR pin which minimizes system effort to develop voltage translation for bidirectional interfaces (PMBus, I2C, or SMbus). With a 5V tolerance on the IO port and 125°C support, it allows the device to be flexible and compliant with TTL levels in industrial and telecom applications.

In Stock: 3 198

Stock:
3 198 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,818 € 81,80 €
0,77 € 192,50 €
0,757 € 378,50 €
0,73 € 1 825,00 €
Full Reel (Order in multiples of 5000)
0,674 € 3 370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.