LT1013DID

Texas Instruments
595-LT1013DID
LT1013DID

Mfr.:

Description:
Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
90 uV
18 nA
30 V
5 V
320 uA
20 mA
114 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1013D
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19 656

Stock:
19 656 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,87 € 18,70 €
1,57 € 39,25 €
1,50 € 112,50 €
1,44 € 432,00 €
1,32 € 693,00 €
1,28 € 1 344,00 €
1,24 € 3 720,00 €
1,22 € 7 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments LT1013DIDR
Texas Instruments
Precision Amplifiers Dual Prec Op Amp A 5 95-LT1013DID A 595- A 595-LT1013DID