LT1014DN

Texas Instruments
595-LT1014DN
LT1014DN

Mfr.:

Description:
Precision Amplifiers Quad Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
400 mV/us
60 uV
12 nA
30 V
4 V
350 uA
20 mA
117 dB
22 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1014D
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.15 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
350
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,39 € 63,90 €
5,43 € 135,75 €
5,10 € 510,00 €
4,83 € 2 415,00 €
4,77 € 4 770,00 €
4,65 € 11 625,00 €