M4FR5969SPHPT-MLS

Texas Instruments
595-M4FR5969SPHPTMLS
M4FR5969SPHPT-MLS

Mfr.:

Description:
16-bit Microcontrollers - MCU Radiation Hardened M ixed-Signal Microco

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
64 kB
2 kB
HTQFP-48
16 MHz
12 bit
40 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 55 C
+ 105 C
MSP430FR5969
Reel
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: FRAM
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 248,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

MSP430FR5969 16-bit Mixed-Signal Microcontrollers

Texas Instruments MSP430FR5969 Mixed-Signal Microcontrollers are MSP430 MCUs with a 16-channel analog comparator, 12-bit Analog-to-Digital Converter (ADC), enhanced universal serial communication interfaces, five 16-bit timers with up to seven capture/compare registers each, 32-bit hardware multiplier, 3-channel internal DMA, and real-time clock (RTC) with calendar and alarm functions. Based on an ultra-low power (ULP) FRAM platform that combines uniquely embedded FRAM and a holistic ultra-low power system architecture, the MSP430FR5969 allows designers to increase performance at lowered energy budgets. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 339,14 € 1 084 785,00 €