MAX232ECPW

Texas Instruments
595-MAX232ECPW
MAX232ECPW

Mfr.:

Description:
RS-232 Interface IC RS232 Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
MAX232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
10 mA
0 C
+ 70 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Current: 10 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 500 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 466

Stock:
1 466 Can Dispatch Immediately
Quantities greater than 1466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,29 € 12,90 €
1,16 € 29,00 €
0,946 € 85,14 €
0,886 € 239,22 €
0,781 € 421,74 €
0,68 € 734,40 €
0,618 € 1 557,36 €
0,605 € 3 049,20 €

Similar Product

Texas Instruments MAX232EIPWR
Texas Instruments
RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIPW