MAX3221CPWR

Texas Instruments
595-MAX3221CPWR
MAX3221CPWR

Mfr.:

Description:
RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
MAX3221
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
8 000
Expected 15/10/2026
14 000
Expected 30/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2000)
0,903 € 1 806,00 €
0,877 € 3 508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,73 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments MAX3221CPW
Texas Instruments
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.