MCF8315DVPWPR

Texas Instruments
595-MCF8315DVPWPR
MCF8315DVPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40V max 4A peak se n sorless FOC option

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Driver
24 V
3.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: MCF8315EVM
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCF8315D
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCF8315D Sensorless FOC BLDC Driver

Texas Instruments MCF8315D Sensorless Field Oriented Control (FOC) Brushless-DC (BLDC) Motor Driver is a single-chip device for users driving speed-controlled 12V to 24V BLDCs. The FOC algorithm is implemented in a fixed-function state machine, so no coding is required. The algorithm configuration is stored in non-volatile EEPROM, which allows the driver to function in stand-alone mode once the driver is configured. This driver integrates three half-bridges with 40V absolute maximum capability and a low RDS(ON) of 240mΩ/250mΩ/265mΩ (high-side + low-side FETs).

In Stock: 1 664

Stock:
1 664 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,07 € 20,70 €
1,89 € 47,25 €
1,70 € 170,00 €
1,61 € 402,50 €
1,57 € 785,00 €
1,51 € 1 510,00 €
Full Reel (Order in multiples of 2000)
1,51 € 3 020,00 €