MMBZ15VALDBZR

Texas Instruments
595-MMBZ15VALDBZR
MMBZ15VALDBZR

Mfr.:

Description:
Zener Diodes Common anode Zener d iode with 30kV ESD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-23-3
500 mW
50 nA
- 55 C
+ 150 C
Dual
1 mA
Reel
Cut Tape
MouseReel
MMBZ15VAL
Brand: Texas Instruments
Height: 0.95 mm
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Voltage Temperature Coefficient: 11 mV/C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,23 € 2,30 €
0,145 € 14,50 €
0,108 € 54,00 €
0,096 € 96,00 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
0,073 € 438,00 €
0,062 € 558,00 €
0,059 € 1 416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.