MMBZ15VALDBZRQ1

Texas Instruments
595-MMBZ15VALDBZRQ1
MMBZ15VALDBZRQ1

Mfr.:

Description:
Zener Diodes Automotive common an ode Zener diode wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-23-3
350 mW
50 nA
- 55 C
+ 150 C
Dual
1 mA
Reel
Cut Tape
MouseReel
MMBZ15VAL-Q1
Brand: Texas Instruments
Height: 0.95 mm
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Voltage Temperature Coefficient: 11 mV/C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MMBZxxVAL-Q1 Common Anode Zener Diodes

Texas Instruments MMBZxxVAL-Q1 Common Anode Zener Diodes are dual-channel unidirectional or single-channel bidirectional ESDs in a common anode configuration. The device’s relatively low capacitance and low leakage features enable use in higher-speed applications. The Texas Instruments MMBZxxVAL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor.

In Stock: 954

Stock:
954
Can Dispatch Immediately
On Order:
3 000
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,30 € 3,00 €
0,191 € 19,10 €
0,144 € 72,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 3000)
0,128 € 384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.