MMBZ30VCLDBZRQ1

Texas Instruments
595-MMBZ30VCLDBZRQ1
MMBZ30VCLDBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Two-channel common c athode ESD protecti

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
SMD/SMT
31 V
24.8 V
SC-59-3 (SOT-23-3)
500 mA
20 W
4.5 pF
30 kV
30 kV
- 55 C
+ 150 C
MMBZ30VCL
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode

Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode is a dual-channel unidirectional or single-channel bidirectional ESD in a common cathode configuration. The device’s low capacitance and low leakage features enable it to be used in high-speed applications. The low dynamic resistance allows low clamping voltage to help protect systems against transient events. The MMBZ30VCL/MMBZ30VCL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor. The Texas Instruments MMBZ30VCL-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 965

Stock:
2 965 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,31 € 3,10 €
0,198 € 19,80 €
0,161 € 80,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,133 € 399,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.