MPY634KU

Texas Instruments
595-MPY634KU
MPY634KU

Mfr.:

Description:
Multipliers/Dividers Wide BW Precision An alog Multiplier A 5 A 595-MPY634KU/1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Analog Multipliers
4 Circuit
SOIC-16
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Multipliers / Dividers
Series: MPY634
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,27 € 40,27 €
32,91 € 329,10 €
31,07 € 776,75 €
31,02 € 3 722,40 €
29,12 € 8 153,60 €
520 Quote