MSP-FET430UIF

595-MSP-FET430UIF
MSP-FET430UIF

Mfr.:

Description:
Emulators/Simulators MSP430 USB Debugging Interface

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Emulators/Simulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flash Emulator Tools
MSP-FET430x
MSP-TS430x
MSP430
Brand: Texas Instruments
Description/Function: Debug interface with USB connection, for all MSP430 flash-based devices
Interface Type: JTAG, USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: MSP430
Unit Weight: 292,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Debugging and Programming Tools

Thanks to its on-chip Embedded Emulation, only one development tool is required for all MSP430 flash devices. It provides full access to real-time, in-system debugging with multiple hardware breakpoints, trace capability, clock control and other advanced debugging features typically only found on high-end development systems.

Availability

Stock: