MSP-TS430PZ100E

Texas Instruments
595-MSP-TS430PZ100E
MSP-TS430PZ100E

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430 TARGET BOARD 100PIN QFP REV E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS: N
MSP-TS430PZ100E
Target Boards
MSP430
MSP430FR6047IPZ
Brand: Texas Instruments
Description/Function: Standalone ZIF socket target board
For Use With: MSP430FR604x MCUs
Interface Type: JTAG
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP-TS430PZ100E Target Development Board

Texas Instruments MSP-TS430PZ100E Target Development Board is a standalone 80-pin ZIF socket target board. The board is used to program and debug the MSP430 MCU in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The MSP-TS430PZ100D development board supports MSP430FR604x FRAM MCUs in a 80-pin LQFP package.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €