MSP32C031C6SPTR

Texas Instruments
595-MSP32C031C6SPTR
MSP32C031C6SPTR

Mfr.:

Description:
ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0C1105
SMD/SMT
LQFP-48
ARM Cortex M0+
32 kB
32 bit
12 bit
32 MHz
45 I/O
8 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 27 Channel
Number of Timers/Counters: 4 x 16 bit
Product: Mixed-Signal Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0C1105/6 Mixed-Signal Microcontrollers

Texas Instruments MSPM0C1105/6 Mixed-Signal Microcontrollers are based on the Arm® Cortex®-M0+ 32-bit core platform, operating at up to 32MHz frequency. These MCUs are part of the integrated, ultra-low-power 32-bit MSPM0 MCU family. Both the MSPM0C1105 and MSPM0C1106 series microcontrollers offer high-performance analog peripheral integration across a range of packages. The TI MCUs support extended temperature ranges from -40°C to +125°C, and operate with supply voltages from 1.62V to 3.6V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,717 € 717,00 €
0,678 € 1 356,00 €
0,662 € 3 310,00 €