MSP430A023IPM

Texas Instruments
595-MSP430A023IPM
MSP430A023IPM

Mfr.:

Description:
16-bit Microcontrollers - MCU A 595-430F413IPM A 5 95-430F413IPM A 595 A 595-430F413IPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
8 kB
LQFP-64
SMD/SMT
- 40 C
+ 85 C
MSP430F413
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Part # Aliases: MSP430F413IPM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 908,80 €
2,71 € 3 035,20 €
2,70 € 6 912,00 €

Similar Product

Texas Instruments MSP430F413IPM
Texas Instruments
16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPMR