MSP430FR2475TRHAT

Texas Instruments
595-SP430FR2475TRHAT
MSP430FR2475TRHAT

Mfr.:

Description:
16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-SP430FR2475TRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
32 kB
4 kB
VQFN-40
16 MHz
12 bit
35 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430FR2475
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Nonvolatile
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: Watchdog Timer
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR247x Mixed Signal Microcontrollers (MCUs)

Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs) are part of the MSP430™ MCU value line portfolio of ultra-low-power, low-cost devices for sensing and measurement applications. MSP430FR247x MCUs integrate a 12-bit SAR ADC and one comparator. The MSP430FR247x MCUs support an extended temperature range from –40°C to 105°C so that higher temperature industrial applications can benefit from the devices’ FRAM data-logging capabilities.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
Full Reel (Order in multiples of 250)
1,46 € 365,00 €
1,38 € 690,00 €
1,32 € 1 320,00 €
1,30 € 3 250,00 €
1,28 € 6 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,16 €
Min:
1

Similar Product

Texas Instruments MSP430FR2475TRHAR
Texas Instruments
16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-SP430FR2475TRHAT