MSPM0G1518SPM

Texas Instruments
595-MSPM0G1518SPM
MSPM0G1518SPM

Mfr.:

Description:
ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0+
256 kB
32 bit
12 bit
80 MHz
60 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 256 kB
Development Kit: LP-MSPM0G3519
Interface Type: CAN, LIN, PMBUS, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 27 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform with up to 80MHz frequency operation. These MCUs combine design flexibility and cost optimization for applications requiring 256KB to 512KB of flash memory in small packages or high pin-count packages (up to 100 pins). The MSPM0Gx51x/MSPM0Gx51x-Q1 series includes dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, while providing superb low-power performance across -40°C to +125°C. These highly integrated, ultra-low-power 32-bit MCUs offer up to 512KB of embedded flash program memory with built-in error correction code (ECC) and up to 128KB SRAM with ECC and parity protection for the first 64kB. Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers are ideal for a variety of applications, including motor control, healthcare, factory automation, grid infrastructure, and lighting.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 1 600

Stock:
1 600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 160)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,23 € 32,30 €
2,95 € 73,75 €
2,50 € 250,00 €
Full Reel (Order in multiples of 160)
2,37 € 379,20 €
2,13 € 1 022,40 €
1,85 € 1 776,00 €
1,79 € 4 296,00 €
1,75 € 8 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.