MSPM0G5187SPMR

Texas Instruments
595-MSPM0G5187SPMR
MSPM0G5187SPMR

Mfr.:

Description:
ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with 128kB flas

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
80 MHz
59 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Development Kit: LP-MSPM0G5187
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Number of Timers/Counters: 4 x 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G5187 Mixed-Signal Microcontrollers (MCUs)

Texas Instruments MSPM0G5187 Mixed-Signal Microcontrollers (MCUs) are part of the MSP family of highly integrated, ultra-low-power 32-bit MCUs based on the enhanced Arm® Cortex®-M0+ 32-bit core platform, operating at up to 80MHz. These MCUs offer a blend of cost optimization and design flexibility for applications requiring up to 128KB of Flash memory in small or high-pin-count packages (up to 64 pins). These devices include an Edge AI Neural Processing Unit (NPU) accelerator, a USB 2.0-FS interface, digital audio interface, cybersecurity enablers, high-performance integrated analog, and provide excellent low-power performance across the operating temperature range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
970
Expected 06/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
1,47 € 367,50 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,36 € 1 360,00 €
1,32 € 2 640,00 €
1,29 € 6 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.