MUX36D04IPWR

Texas Instruments
595-MUX36D04IPWR
MUX36D04IPWR

Mfr.:

Description:
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX36D04
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
10 V
36 V
5 V
18 V
430 Ohms
149 ns
102 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MUX36xxx Low-Leakage-Current Analogue Multiplexers

Texas Instruments MUX36xxx Low-Leakage-Current Analogue Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analogue multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; while, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

In Stock: 555

Stock:
555
Can Dispatch Immediately
On Order:
2 000
Expected 31/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,77 € 6,77 €
5,25 € 52,50 €
4,86 € 121,50 €
4,46 € 446,00 €
4,36 € 1 090,00 €
4,29 € 4 290,00 €
Full Reel (Order in multiples of 2000)
3,92 € 7 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,67 €
Min:
1

Similar Product

Texas Instruments MUX36D04IPW
Texas Instruments
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR