NA555D

Texas Instruments
595-NA555D
NA555D

Mfr.:

Description:
Timers & Support Products Prec Timers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
SOIC-8
4.5 V
16 V
- 40 C
+ 105 C
NA555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 319

Stock:
1 319 Can Dispatch Immediately
Quantities greater than 1319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,599 € 5,99 €
0,494 € 12,35 €
0,467 € 35,03 €
0,442 € 132,60 €
0,424 € 222,60 €
0,41 € 430,50 €
0,402 € 1 025,10 €
0,396 € 1 989,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

Texas Instruments NA555DR
Texas Instruments
Timers & Support Products Prec Timers A 595-NA 555D A 595-NA555D A A 595-NA555D