NE555PS

Texas Instruments
595-NE555PS
NE555PS

Mfr.:

Description:
Timers & Support Products Single Precision Tim er 8-SO A 595-NE555 A 595-NE555PSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Precision Timer
1 Timer
TTL
SO-8
4.5 V
16 V
0 C
+ 70 C
NE555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 200 mA
Low Level Output Current: 200 mA
Operating Supply Current: 10 mA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 80
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NE555 Single Precision Timers

Texas Instruments NE555 Single Precision Timers are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,832 € 8,32 €
0,679 € 16,98 €
0,643 € 51,44 €
0,616 € 147,84 €
0,597 € 334,32 €
0,563 € 585,52 €
0,548 € 1 402,88 €
0,537 € 2 706,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Similar Product

Texas Instruments NE555PSR
Texas Instruments
Timers & Support Products Precision A 595-NE55 5PSRG4 A 595-NE555P A 595-NE555PSRG4