O31310QRWGRQ1

Texas Instruments
595-O31310QRWGRQ1
O31310QRWGRQ1

Mfr.:

Description:
Power Management Specialised - PMIC High-voltage PMIC fo r automotive applic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65313
Automotive
SMD/SMT
VQFNP-40
3.1 A
36 V
4 V
5 V
- 40 C
+ 125 C
47 mA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Input Voltage Range: 4 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 47 mA
Operating Supply Voltage: 36 V
Output Voltage Range: 1.2 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65313-Q1 High-Voltage Power Management IC

Texas Instruments TPS65313-Q1 High-Voltage Power Management IC (PMIC) meets the requirements of MCU-controlled or DSP-controlled automotive, industrial, machinery, or transportation systems. With the integration of commonly used features, the device helps reduce board space and system cost. The device includes one wide-VIN synchronous buck regulator (BUCK1) combined with one low-voltage (LV) buck regulator (BUCK2) and one boost converter (BOOST), which are powered from the wide-VIN buck regulator (BUCK1). Texas Instruments TPS65313-Q1 features a low quiescent current in the OFF state to reduce current consumption in case the system is permanently connected to the supply. All outputs are protected against overvoltage, overload, and overtemperature conditions.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,45 € 8,45 €
6,58 € 65,80 €
6,11 € 152,75 €
5,60 € 560,00 €
5,38 € 1 345,00 €
5,31 € 2 655,00 €
5,25 € 5 250,00 €
Full Reel (Order in multiples of 2000)
4,82 € 9 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.