OMAPL137DZKB4

Texas Instruments
595-OMAPL137DZKB4
OMAPL137DZKB4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM926EJ-S, C674x
2 Core
456 MHz, 456 MHz
BGA-256
32 kB
8 kB
16 kB, 32 kB
16 kB, 32 kB
1.14 V to 1.32 V
OMAP-L137
OMAP Application Processor
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Development Kit: TMDSOSKL137
Instruction Type: Fixed/Floating Point
Interface Type: SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Cache
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V
Unit Weight: 2,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,32 € 30,32 €
26,02 € 260,20 €
23,57 € 589,25 €
21,65 € 1 948,50 €
21,22 € 5 729,40 €
21,20 € 9 540,00 €
900 Quote