OPA131U

Texas Instruments
595-OPA131U
OPA131U

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 MHz
10 V/us
1 mV
50 pA
36 V
9 V
1.5 mA
25 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA131
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: FET
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,81 € 48,10 €
4,27 € 106,75 €
3,96 € 297,00 €
3,64 € 1 092,00 €
3,55 € 1 863,75 €
3,50 € 3 675,00 €
3,47 € 10 410,00 €