OPA145IDGKT

Texas Instruments
595-OPA145IDGKT
OPA145IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-MHz hig h slew rate low-noi A A 595-OPA145IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
20 V/us
150 uV
10 pA
36 V
4.5 V
445 uA
20 mA
140 dB
7 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA145
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 0.8 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Unit Weight: 27,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx145 JFET Operational Amplifiers

Texas Instruments OPAx145 JFET Operational Amplifiers are low-power JFET input amplifiers that feature excellent drift, low current noise, and pico-ampere input bias current. These features make these devices suitable for amplifying small signals from high-impedance sensors. The rail-to-rail output swings to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). In addition, the input range that includes V– allows designers to simplify power management and take advantage of the single-supply, low-noise JFET architecture.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,04 € 204,00 €
Full Reel (Order in multiples of 250)
1,93 € 482,50 €
1,83 € 915,00 €
1,76 € 1 760,00 €
1,73 € 4 325,00 €
1,71 € 8 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments OPA145IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-MHz hig h slew rate low-noi A A 595-OPA145IDGKT