OPA1664AIPWR

Texas Instruments
595-OPA1664AIPWR
OPA1664AIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Sound Plus Lo-Pwr Lo -Noise Op Amps A 59 A 595-OPA1664AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
22 MHz
17 V/us
1.5 mV
1.2 uA
36 V
3 V
1.5 mA
40 mA
114 dB
3.3 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA1664
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 026

Stock:
2 026
Can Dispatch Immediately
On Order:
2 000
Expected 22/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
2,10 € 21,00 €
1,93 € 48,25 €
1,73 € 173,00 €
1,64 € 410,00 €
1,62 € 810,00 €
1,53 € 1 530,00 €
Full Reel (Order in multiples of 2000)
1,48 € 2 960,00 €
1,45 € 5 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments OPA1664AIPW
Texas Instruments
Operational Amplifiers - Op Amps Sound Plus Lo-Pwr Lo -Noise Op Amps A 59 A 595-OPA1664AIPWR