OPA1671IDBVT

Texas Instruments
595-OPA1671IDBVT
OPA1671IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single supply wide b andwidth (13MHz) l A 595-OPA1671IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
13 MHz
5 V/us
250 uV
10 pA
2.75 V, 5.5 V
850 mV, 1.7 V
940 uA
66 mA
68 dB
4 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA1671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 4.7 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00035 %
Unit Weight: 18,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA1671 Audio Operational Amplifier

Texas Instruments OPA1671 Audio Operational Amplifier is a wide-bandwidth, low-noise, low-distortion amplifier that provides rail-to-rail input and output operation. The device offers an excellent combination of low voltage noise, current noise, and input capacitance, allowing it to deliver high performance in various audio and industrial applications. The unique internal topology of the OPA1671 provides very low distortion (–109dB) while only consuming 940µA of power supply current. The wide bandwidth (13MHz) and high slew rate (5V/µs) of the OPA1671 makes it an excellent choice for high-gain audio and industrial signal conditioning. The Texas Instruments OPA1671 is available in the SC-70 package specified over the extended industrial temperature range (–40°C to +125°C).

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,825 € 82,50 €
Full Reel (Order in multiples of 250)
0,775 € 193,75 €
0,73 € 365,00 €
0,704 € 704,00 €
0,68 € 1 700,00 €
0,677 € 3 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments OPA1671IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single supply wide b andwidth (13MHz) l A 595-OPA1671IDBVT