OPA1671IDCKTG4

Texas Instruments
595-OPA1671IDCKTG4
OPA1671IDCKTG4

Mfr.:

Description:
Audio Amplifiers Single supply wide b andwidth (13MHz) l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rail-to-Rail
Class-AB
0.00035 %
SC-70-5
1.7 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
OPA1671IDCKTG4
Reel
Cut Tape
Brand: Texas Instruments
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Gain: 113 dB
GBP - Gain Bandwidth Product: 13 MHz
Ib - Input Bias Current: 10 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 940 uA
Product: Operational Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Audio Operational Amplifier
Vos - Input Offset Voltage: 250 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA1671 Audio Operational Amplifier

Texas Instruments OPA1671 Audio Operational Amplifier is a wide-bandwidth, low-noise, low-distortion amplifier that provides rail-to-rail input and output operation. The device offers an excellent combination of low voltage noise, current noise, and input capacitance, allowing it to deliver high performance in various audio and industrial applications. The unique internal topology of the OPA1671 provides very low distortion (–109dB) while only consuming 940µA of power supply current. The wide bandwidth (13MHz) and high slew rate (5V/µs) of the OPA1671 makes it an excellent choice for high-gain audio and industrial signal conditioning. The Texas Instruments OPA1671 is available in the SC-70 package specified over the extended industrial temperature range (–40°C to +125°C).

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,894 € 89,40 €
Full Reel (Order in multiples of 250)
0,757 € 189,25 €
0,756 € 756,00 €
0,709 € 1 772,50 €
0,693 € 3 465,00 €