OPA1677DBVR

Texas Instruments
595-OPA1677DBVR
OPA1677DBVR

Mfr.:

Description:
Audio Amplifiers Low-distortion (-120 dB) low-noise (4.5 OPA1677DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0001 %
4.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1677
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 407

Stock:
407
Can Dispatch Immediately
On Order:
12 000
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,404 € 4,04 €
0,363 € 9,08 €
0,316 € 31,60 €
0,295 € 73,75 €
0,281 € 140,50 €
0,271 € 271,00 €
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €
0,252 € 1 512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.