OPA1677DR

Texas Instruments
595-OPA1677DR
OPA1677DR

Mfr.:

Description:
Audio Amplifiers Low-distortion (-120 dB) low-noise (4.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Class-AB
0.0001 %
SOIC-8
4.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1677
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Gain: 114 dB
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 10 pA
Input Type: Inverting, Non Inverting
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Output Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 9 V/us
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Vos - Input Offset Voltage: 2 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 754

Stock:
2 754 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,405 € 4,05 €
0,363 € 9,08 €
0,317 € 31,70 €
0,296 € 74,00 €
0,282 € 141,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 3000)
0,257 € 771,00 €
0,25 € 1 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.