OPA171AIDRLT

Texas Instruments
595-OPA171AIDRLT
OPA171AIDRLT

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V Low Pwr RRO Gen Purp Op Amp A 595-OP A 595-OPA171AIDRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.5 V/us
1.8 mV
15 pA
36 V
2.7 V
475 uA
25 mA
120 dB
14 nV/sqrt Hz
SOT-5X3-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA171
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.6 V to 34 V
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA171 Op Amps

Texas Instruments OPA171 op amps differ from most op amps, which are specified at only one supply voltage. The TI OPA171 is specified from +2.7V to +36V and ±1.35V to ±18V. Input signals beyond the supply rails do not cause phase reversal. These TI op amps are stable with capacitive loads up to 300pF. TI OPA171 op amps offer low offset, drift, and bandwidth with low quiescent current.

OPAx171/OPAx171-Q1 36V Op Amps

Texas Instruments OPAx171/OPAx171-Q1 36V Operational Amplifiers (op amps) can operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA171, OPA2171, and OPA4171 op amps are available in micro-packages and offer low offset, drift, and bandwidth with a low quiescent current. The single (OPA171), dual (OPA2171), and quad (OPA4171) versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. This Texas Instruments op amp family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. The OPAx171-Q1 devices are AEC-Q100 qualified for automotive applications. The OPAx171-EP devices have gold bond wires, a temperature range of –55 to +105°C and include a SnPb lead finish.

In Stock: 18 688

Stock:
18 688 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,92 € 19,20 €
1,75 € 43,75 €
1,55 € 155,00 €
Full Reel (Order in multiples of 250)
1,45 € 362,50 €
1,38 € 690,00 €
1,33 € 1 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.