OPA192IDGKT

Texas Instruments
595-OPA192IDGKT
OPA192IDGKT

Mfr.:

Description:
Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA192
Reel
Cut Tape
MouseReel
Amplifier Type: Low Drift Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 1.8 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Tradename: e-trim
Voltage Gain dB: 140 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,83 € 28,30 €
2,60 € 65,00 €
2,36 € 236,00 €
Full Reel (Order in multiples of 250)
2,23 € 557,50 €
2,12 € 1 060,00 €
2,06 € 2 060,00 €
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments OPA192IDGKR
Texas Instruments
Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDGKT